Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

T-1 1/2 Incandescent Lamp C-2V 40000 Hours

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
T-1 1/2 Incandescent Lamp C-2V 40000 Hours
Search Keywords: SMD504
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    SMD50-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    6.3 V
  • Color:
    N/A
  • Current Rating:
    0.2 A
  • Lead/Base Style:
    N/A
  • Lamp Size:
    T-1 1/2
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
ADD TO CART
Qty
Unit Price
1
$3.575
10
$3.250
50
$2.730
250
$2.520
500
$2.410
1,000
$2.320
2,500
$2.250
5,000
$2.190
7,500 +
$2.160
Click for Quote
Log in to unlock special pricing