Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Inductor High Current Rod Core Wirewound 5.6mH 10% 250mA 6.1Ohm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Rod Core Wirewound 5.6mH 10% 250mA 6.1Ohm DCR RDL
Search Keywords: RC1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    RC-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    5.6 mH
  • Type:
    High Current Rod Core
  • Impedance:
    N/A
  • Lead Pitch:
    9.53 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    6.1(Typ) Ohm
  • Maximum DC Current:
    250 mA
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Manufacturer Stock:
250 can ship
Minimum Order:
10
24 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
10
$2.84
100
$2.19
250
$2.09
500
$2.02
1,000
$1.89
2,500
$1.83
5,000
$1.80
7,500 +
$1.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5