Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Pulse Transformer 1:1 3750Vrms 0.35Ohm Prim. DCR 0.875Ohm Sec. DCR 6Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pulse Transformer 1:1 3750Vrms 0.35Ohm Prim. DCR 0.875Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: GDE255
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    GDE25-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504408500
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    GDE
  • High Potential:
    3750 Vrms
  • Maximum DCR Primary Side:
    0.35 Ohm
  • Dimension:
    27.94 x 26.42 x 30.48 mm
  • Maximum DCR Secondary Side:
    0.875 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately
Manufacturer Stock:
224 can ship
Minimum Order:
5
26 Weeks can ship 5/23/25
ADD TO CART
Qty
Unit Price
1
$14.828
5
$13.480
25
$12.290
50
$11.780
100
$11.310
250
$10.880
500
$10.610
1,000 +
$10.450
Click for Quote
Log in to unlock special pricing