Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Pulse Transformer 1.5:1:1 3750Vrms 0.875Ohm Prim. DCR 0.65Ohm Sec. DCR 6Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pulse Transformer 1.5:1:1 3750Vrms 0.875Ohm Prim. DCR 0.65Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: GDE254
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    GDE25-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504408500
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    27.94 x 26.42 x 30.48 mm
  • Maximum DCR Secondary Side:
    0.65 Ohm
  • Maximum DCR Primary Side:
    0.875 Ohm
  • High Potential:
    3750 Vrms
  • Family:
    GDE
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Manufacturer Stock:
249 can ship
Minimum Order:
5
26 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
5
$12.67
25
$10.28
50
$9.96
100
$9.86
250
$9.76
500
$9.67
1,000 +
$9.57
Click for Quote
Log in to unlock special pricing