Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Inductor High Frequency Toroid 116uH/61.9uH 10% 10KHz 6.8A 48mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Frequency Toroid 116uH/61.9uH 10% 10KHz 6.8A 48mOhm DCR RDL
Search Keywords: FIT1064
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    FIT106-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    116/61.9(Rated) uH
  • Type:
    High Frequency
  • Impedance:
    N/A
  • Lead Pitch:
    12.7 mm
  • Tolerance:
    10 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    48 mOhm
  • Maximum DC Current:
    6.8 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,458
Can Ship immediately
Minimum Order:
5
26 Weeks can ship 5/23/25
ADD TO CART
Qty
Unit Price
5
$7.28
50
$4.29
100
$3.77
250
$3.69
500
$3.30
1,000
$3.25
2,500
$3.20
5,000 +
$3.15
Click for Quote
Log in to unlock special pricing