Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Transformer 4200Vrms 2.5VA 6Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 4200Vrms 2.5VA 6Term. PC Pin Thru-Hole
Search Keywords: F20120C2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    F20-120-C2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    20,10 V
  • Secondary Side Current:
    120,240 mA
  • Power Rating:
    2.5 VA
  • Mounting:
    Through Hole
  • Dimension:
    34.925 x 28.575 x 30.15 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
On Order:
200   can ship 5/29/25
Minimum Order:
10
Order Increment:
10
26 Weeks can ship 5/27/25
ADD TO CART
Qty
Unit Price
10
$5.533
50
$3.741
100
$3.266
250
$3.196
500
$3.104
1,000
$3.073
2,500
$3.042
5,000 +
$3.012
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5