Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Current Transformer 1000:1 40Ohm Prim. DCR 15000mA Prim. 3Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Current Transformer 1000:1 40Ohm Prim. DCR 15000mA Prim. 3Term. PC Pin Thru-Hole
Search Keywords: CST1015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    CST-1015
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum DCR Primary Side:
    40 Ohm
  • Family:
    CST
  • Core Type:
    N/A
  • Dimension:
    23.5 x 12 x 24.8 mm
  • Mounting:
    Through Hole
  • High Potential:
    N/A
  • Maximum DCR Secondary Side:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 968
Ships today, if you order in
Minimum Order:
5
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
5
$5.35
50
$4.40
100
$4.21
250
$4.10
500
$3.89
1,000
$3.80
2,500
$3.70
5,000 +
$3.65
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States