Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Filter Choke 1.5H -20% to 50% 300mA 40Ohm DCR Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Filter Choke 1.5H -20% to 50% 300mA 40Ohm DCR Solder Lug
Search Keywords: C17X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    C-17X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    1.5 H
  • Type:
    Power Filter Choke
  • Impedance:
    N/A
  • Lead Pitch:
    79.38 mm
  • Tolerance:
    -20 to 50 %
  • Technology:
    N/A
  • Maximum DC Resistance:
    40 Ohm
  • Maximum DC Current:
    300 mA
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
Manufacturer Stock:
103 can ship
26 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
1
$18.28
10
$16.43
25
$15.98
50
$15.55
100
$14.75
250
$14.39
500 +
$14.18
Click for Quote
Log in to unlock special pricing