Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TMP92CZ26AXBG

Toshiba

MCU 32-bit TLCS-900 CISC 288KB ROM 3.3V 228-Pin BGA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit TLCS-900 CISC 288KB ROM 3.3V 228-Pin BGA
Search Keywords: TMP92CZ26AXBG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Toshiba
  • Part No:
    TMP92CZ26AXBG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • ECCN:
    3A001.a.3
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Programmable I/Os:
    N/A
  • Program Memory Type:
    ROM
  • Program Memory Size:
    288 KB
  • Operating Temperature:
    0 to 50 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1 +
$42.86
Click for Quote
Log in to unlock special pricing