Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Ties, Nylon 4/6 Light Green 15.87mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Nylon 4/6 Light Green 15.87mm
Search Keywords: TYHT23M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TYHT23M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    N/A
  • Body Material:
    Nylon 4/6
  • Maximum Bundle Diameter:
    15.87 mm
  • Tensile Strength:
    N/A
  • Color:
    Light Green
  • Operating Temperature:
    -40°C to 150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,550
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
5 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
25
$1.51
50
$1.45
100
$1.43
250
$1.41
500
$1.39
750
$1.37
1,000 +
$1.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5