Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Ties, Polyamide 6/6 Natural

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Polyamide 6/6 Natural
Search Keywords: TY546M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TY546M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    N/A
  • Tensile Strength:
    N/A
  • Color:
    Natural
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
100
$1.040
300
$1.007
500
$0.962
1,000
$0.921
2,500
$0.883
5,000
$0.859
7,500
$0.846
10,000 +
$0.834
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5