Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Ties, Identification Nylon 6/6 Natural 80mm 80N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Identification Nylon 6/6 Natural 80mm 80N
Search Keywords: TY51M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TY51M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Style:
    Identification
  • Body Material:
    Nylon 6/6
  • Dimension:
    N/A
  • Maximum Bundle Diameter:
    80 mm
  • Tensile Strength:
    80 N
  • Color:
    Natural
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,500
Can Ship immediately
Minimum Order:
500
Order Increment:
500
6 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
500
$0.4188
1,000
$0.3870
2,500
$0.3787
5,000
$0.3708
7,500
$0.3671
10,000
$0.3634
15,000
$0.3598
25,000 +
$0.3562
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5