Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Ties, Standard Locking Polyamide 6/6 Black 50mm 130N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Standard Locking Polyamide 6/6 Black 50mm 130N Bulk
Search Keywords: TY242MX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TY242MX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    50 mm
  • Tensile Strength:
    130(Min) N
  • Color:
    Black
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55,011
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1,000
$0.2076
3,000
$0.1829
5,000
$0.1802
8,000
$0.1739
25,000
$0.1712
50,000
$0.1686
100,000 +
$0.1661
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
7,291
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5