Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TV18-10BL-L

Thomas & Betts

Blade Terminal 16-22AWG Copper Red M 20.8mm Electro Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Blade Terminal 16-22AWG Copper Red M 20.8mm Electro Tin
Search Keywords: TV1810BLL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TV18-10BL-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Blade Terminal
  • Gender:
    M
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    16-22 AWG
  • Color:
    Red
  • Operating Temperature:
    75(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
On Order:
2,000   can ship 12/18/24
Minimum Order:
50
Order Increment:
50
9 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
50
$0.4027
500
$0.3272
1,000
$0.3223
2,500
$0.2991
5,000
$0.2868
7,500
$0.2825
10,000
$0.2783
15,000 +
$0.2741
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5