Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TV14-18BL-XV

Thomas & Betts

Insulated Terminal 14-16AWG Copper Blue 28.8mm Electro Tin Canister

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Insulated Terminal 14-16AWG Copper Blue 28.8mm Electro Tin Canister
Search Keywords: TV1418BLXV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TV14-18BL-XV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Type:
    Insulated Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    75(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order:
75
Order Increment:
75
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
75
$0.4027
525
$0.3272
1,050
$0.3223
2,550
$0.2991
5,025
$0.2868
7,500
$0.2825
10,050
$0.2783
15,000 +
$0.2741
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5