Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fork Terminal 10-12AWG Copper Yellow 27.68mm Electro Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fork Terminal 10-12AWG Copper Yellow 27.68mm Electro Tin
Search Keywords: RC2227
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    RC2227
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    309
  • Type:
    Fork Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.82 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    105(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,548
Can Ship immediately
Minimum Order:
500
Order Increment:
500
6 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
500
€0.4565
1,000
€0.4217
2,500
€0.4128
5,000
€0.4042
7,500
€0.4002
10,000
€0.3962
15,000
€0.3922
25,000 +
€0.3883
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
309
Minimum Order:
50
Possible Replacement
Fork Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Sta-Kon®
In Stock:
55
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5