Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fork Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Sta-Kon®

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fork Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Sta-Kon®
Search Keywords: RC2213
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    RC2213
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Fork Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.16 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
922   can ship 12/26/24
Minimum Order:
25
7 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
25
$0.872
250
$0.615
500
$0.569
1,000
$0.556
2,500
$0.545
5,000
$0.539
7,500
$0.534
10,000 +
$0.529
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5