Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Quick Disconnect Terminal 14-16AWG
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Manual Crimp Tool
Cable Accessories Gland Nylon 6/6 Black
Butt Splice - Red - D-436 Series - 26 AWG - 20 AWG - 0.75 mm² - PVDF (Polyvinylidene Fluor...
Tubular 6AWG Electrolytic Copper Metallic 32mm Electro Tin
Ring Terminal 14-16AWG Blue 32mm
Non-Insulated Tubular Ring Terminal - Length 1.37 Inches - Width .55 Inches - Bolt Hole #1...