Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Wire Joint 16-18AWG 19.81mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Wire Joint 16-18AWG 19.81mm
Search Keywords: RB44
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    RB44
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Wire Joint3852
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    16-18 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,535
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 1/1/25
ADD TO CART
Qty
Unit Price
100
$0.813
300
$0.660
1,000
$0.631
2,500
$0.579
5,000
$0.570
7,500
$0.562
10,000
$0.553
15,000 +
$0.545
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5