Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Heat Shrinkable Ring Terminal; Bolt #8; #22-#18 AWG; Red; Copper; Tin Plated
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Manual Crimp Tool
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Ring Terminal 14-16AWG Blue 32mm
Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Ring Tongue Terminal 10-12AWG Electrolytic Copper 24.89mm Electro Tin