Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MPNY-1000-0-C

Thomas & Betts

Cable Tie Mounting Base, UV Black Nylon 6.6 for Temperatures up to 70 Degrees Celsius

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Tie Mounting Base, UV Black Nylon 6.6 for Temperatures up to 70 Degrees Celsius
Search Keywords: MPNY10000C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    MPNY-1000-0-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544499000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking with Adhesive Mount
  • Body Material:
    Nylon 6/6
  • Dimension:
    28.58 x 28.58 mm
  • Color:
    Black
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,514
Can Ship immediately
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
100
$1.040
300
$0.859
1,000
$0.715
2,500
$0.700
5,000
$0.693
7,500
$0.686
10,000
$0.679
15,000 +
$0.672
Click for Quote
Log in to unlock special pricing
Possible Replacement
Cable Accessories 4 Way Mounting Base Nylon 6/6 Black Bulk
In Stock:
1,090
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5