Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LLPA-10A.50

Thomas & Betts

Hoses Black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hoses Black
Search Keywords: LLPA10A50
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    LLPA-10A.50
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Media:
    N/A
  • Style:
    N/A
  • Core Material:
    N/A
  • Cover Material:
    N/A
  • Maximum Working Pressure:
    N/A
  • Burst Pressure:
    N/A
  • Inner Diameter:
    9.6 mm
  • Outer Diameter:
    13 mm
  • Color:
    Black
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21 Rolls
Can Ship immediately
6 Weeks can ship 12/25/24
ADD TO CART
Qty
Unit Price
1
$129.90
5
$120.21
10
$115.06
25
$110.33
50
$107.39
75
$105.78
100 +
$104.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5