Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

L-8-18-9-C

Thomas & Betts

Cable Ties, Miniature Nylon 6/6 Natural 2mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Miniature Nylon 6/6 Natural 2mm
Search Keywords: L8189C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    L-8-18-9-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Miniature
  • Body Material:
    Nylon 6/6
  • Dimension:
    N/A
  • Maximum Bundle Diameter:
    2 mm
  • Tensile Strength:
    N/A
  • Color:
    Natural
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,700
Can Ship immediately
Minimum Order:
300
Order Increment:
100
6 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
300
$0.1148
2,500
$0.0905
5,000
$0.0865
7,500
$0.0852
25,000
$0.0818
50,000
$0.0786
100,000
$0.0774
150,000 +
$0.0762
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
15,508
Minimum Order:
1,000
Possible Replacement
Cable Ties, Polyamide 6/6 Natural 50.8mm 80N
In Stock:
1,700
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5