Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

L-7-50-9-M

Thomas & Betts

Cable Ties, Standard Locking Nylon 6/6 Natural 44.45mm 220N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Standard Locking Nylon 6/6 Natural 44.45mm 220N
Search Keywords: L7509M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    L-7-50-9-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Maximum Bundle Diameter:
    44.45 mm
  • Tensile Strength:
    220 N
  • Color:
    Natural
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,013
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
6 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
1,000
$0.1862
3,000
$0.1444
8,000
$0.1378
25,000
$0.1278
50,000
$0.1260
100,000
$0.1240
150,000
$0.1222
250,000 +
$0.1204
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
6,600
Minimum Order:
300
Possible Replacement
Cable Ties, Standard Locking Nylon/Polyamide 6/6 Natural 45mm 220N Bulk
In Stock:
26,174
Minimum Order:
1,000