Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

L-4-18-9-M

Thomas & Betts

Cable Ties, Standard Locking Nylon 6/6 Natural 19mm 80N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Standard Locking Nylon 6/6 Natural 19mm 80N Bulk
Search Keywords: L4189M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    L-4-18-9-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Maximum Bundle Diameter:
    19 mm
  • Tensile Strength:
    80 N
  • Color:
    Natural
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,057
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
6 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1,000
$0.0642
5,000
$0.0539
25,000
$0.0484
50,000
$0.0470
100,000
$0.0458
150,000
$0.0439
250,000
$0.0433
500,000 +
$0.0426
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
16,419
Minimum Order:
500
Possible Replacement
Cable Ties, Stainless Steel Barb Nylon/Polyamide 6/6 Natural 16mm 80N Ty-Rap® Automotive Bulk
In Stock:
877,715
Minimum Order:
1,000
CUSTOMERS ALSO BOUGHT
5