Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

L-4-18-0-M

Thomas & Betts

Cable Ties, Standard Locking Nylon 6/6 Black 19mm 80N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Standard Locking Nylon 6/6 Black 19mm 80N
Search Keywords: L4180M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    L-4-18-0-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205599000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Dimension:
    N/A
  • Maximum Bundle Diameter:
    19 mm
  • Tensile Strength:
    80 N
  • Color:
    Black
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
6 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1,000
$0.0377
5,000
$0.0316
25,000
$0.0284
50,000
$0.0276
100,000
$0.0269
150,000
$0.0258
250,000
$0.0254
500,000 +
$0.0250
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
3,573
Minimum Order:
500
Possible Replacement
Cable Ties, Standard Locking Nylon 6/6 Black 15.87mm 80N Automotive Bulk
In Stock:
129,839
Minimum Order:
1,000
CUSTOMERS ALSO BOUGHT
5