Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

L-14-50-0-D

Thomas & Betts

Cable Ties, Nylon 6/6 Black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Nylon 6/6 Black
Search Keywords: L14500D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    L-14-50-0-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Style:
    N/A
  • Body Material:
    Nylon 6/6
  • Dimension:
    N/A
  • Maximum Bundle Diameter:
    N/A
  • Tensile Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,403
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
6 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
100
$0.3074
250
$0.3028
500
$0.2983
1,250
$0.2938
2,500
$0.2203
3,750
$0.2057
5,000 +
$0.2015
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
5,300
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5