Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KNF18-250MD-D

Thomas & Betts

Quick Disconnect Terminal 16-22AWG Brass Red M 24mm Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 16-22AWG Brass Red M 24mm Automotive
Search Keywords: KNF18250MDD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    KNF18-250MD-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    16-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
25
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
25
$0.973
250
$0.687
500
$0.635
1,000
$0.621
2,500
$0.608
5,000
$0.599
7,500
$0.590
10,000 +
$0.581
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5