Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Tubular (2/0)-(3/0)AWG Electrolytic Copper 52.83mm Electro Tin Sta-Kon®
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Wire Lug Crimping Tool
Tubular 2AWG Electrolytic Copper 40.38mm Electro Tin
Tubular (2/0)-(3/0)AWG Electrolytic Copper 52.83mm Electro Tin
Ring Tongue Terminal Copper 57.15mm Electro Tin
Tubular (4/0)AWG Electrolytic Copper 57.91mm Electro Tin