Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Tubular 2AWG Electrolytic Copper 40.38mm Electro Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tubular 2AWG Electrolytic Copper 40.38mm Electro Tin
Search Keywords: G926
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    G926
  • Alias/AKA:
    MS-20659-146
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tubular
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.82 mm
  • Wire Size:
    2 AWG
  • Color:
    N/R
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 12/2/24
421   can ship 12/26/24
Minimum Order:
10
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
10
$4.44
50
$3.11
300
$2.81
500
$2.75
1,000
$2.71
2,500
$2.67
5,000
$2.63
7,500 +
$2.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5