Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Tubular 8AWG Electrolytic Copper 32.51mm Electro Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tubular 8AWG Electrolytic Copper 32.51mm Electro Tin
Search Keywords: D10731
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    D10731
  • Alias/AKA:
    MS20659-129
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Tubular
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    9.52 mm
  • Wire Size:
    8 AWG
  • Color:
    N/R
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,307
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
6 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
200
$1.056
400
$1.009
600
$0.994
1,000
$0.965
2,600
$0.926
5,000
$0.901
7,600
$0.888
10,000 +
$0.874
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5