Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CPO375-0-25

Thomas & Betts

Heat Shrink Tubing ST Polyolefin Black Thin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Black Thin
Search Keywords: CPO375025
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    CPO375-0-25
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    3917230000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    4.82 mm
  • Inside Diameter Before Shrinking:
    9.65 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31 Rolls
Ships today, if you order in
On Order:
10   can ship 11/25/24
6 Weeks can ship 11/27/24
ADD TO CART
Qty
Unit Price
1
$50.45
5
$49.94
10
$47.62
25
$46.22
50
$45.53
100
$45.08
250 +
$44.63
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5