Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ring Tongue Terminal 10-12AWG Electrolytic Copper 24.89mm Electro Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 10-12AWG Electrolytic Copper 24.89mm Electro Tin
Search Keywords: C10516
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    C10-516
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Ring Tongue Terminal3852
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    7.93 mm
  • Wire Size:
    10-12 AWG
  • Color:
    N/R
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in You may purchase in-stock quantity up to 30
On Order:
500   can ship 11/21/24
Minimum Order:
50
Available in less than min:
30
Order Increment:
50
6 Weeks can ship 11/22/24
ADD TO CART
Qty
Unit Price
1
$1.232
50
$1.120
100
$1.060
200
$1.010
400
$0.960
500 +
$0.910
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5