Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Quick Disconnect Terminal 14-16AWG F 18.54mm 7.87mm Electro-Tin Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 14-16AWG F 18.54mm 7.87mm Electro-Tin Bulk
Search Keywords: B14250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    B14-250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Color:
    N/R
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 325
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 1/1/25
ADD TO CART
Qty
Unit Price
100
$0.877
300
$0.850
500
$0.811
1,000
$0.777
2,500
$0.745
5,000
$0.725
7,500
$0.714
10,000 +
$0.703
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
5,062
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5