Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Lug Terminal 1AWG Copper 38.1mm Electro Tin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Lug Terminal 1AWG Copper 38.1mm Electro Tin
Search Keywords: 54108
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    54108
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Lug Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6.35 mm
  • Wire Size:
    1 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Ships today, if you order in
Minimum Order:
20
Order Increment:
20
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
20
$9.01
40
$8.33
60
$7.97
100
$7.58
260
$7.06
500
$6.92
1,000 +
$6.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5