Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Splice Terminal 18-22AWG Copper Red 38.61mm Electro Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Splice Terminal 18-22AWG Copper Red 38.61mm Electro Tin
Search Keywords: 2RAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    2RAA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Splice Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Ships today, if you order in
Minimum Order:
5
6 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
5
$7.64
25
$6.40
100
$5.93
250
$5.67
500
$5.44
1,000
$5.29
2,500
$5.16
5,000 +
$5.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5