Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Set Screw Two-Piece Pressure Type Connector Solid Brass Insert with a Screw-on Insulating Cap
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Switch Toggle ON OFF ON DPDT Bat Lever Screw 20A 277VAC Panel Mount with Threads
Electromechanical Relay 12VDC 160Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
DIN rail, perforated, 35 x 7.5 mm, W 2000 mm, Steel, galvanized, 0514500000
Cable Assembly Pigtail 0.91m 16AWG Circular 3 POS M Mini-Change®
Conn Housing RCP 6 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0 BMI™ Bag