Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

18RAD-18277

Thomas & Betts

Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin
Search Keywords: 18RAD18277
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    18RAD-18277
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    2.41 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Ships today, if you order in
On Order:
600   can ship 12/26/24
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
100
$1.59
300
$1.47
500
$1.45
1,000
$1.41
2,500
$1.35
5,000
$1.31
7,500
$1.29
10,000 +
$1.27
Click for Quote
Log in to unlock special pricing
Possible Replacement
Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin
In Stock:
937
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5