Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ring Tongue Terminal 16-22AWG Electrolytic Copper Red 24.63mm Electro Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 16-22AWG Electrolytic Copper Red 24.63mm Electro Tin
Search Keywords: 18RA8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    18RA-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.16 mm
  • Wire Size:
    16-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,250
Can Ship immediately
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
100
$1.051
300
$1.018
500
$0.973
1,000
$0.931
2,500
$0.893
5,000
$0.869
7,500
$0.856
10,000 +
$0.843
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
7,145
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5