Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Quick Disconnect Terminal 18-22AWG Brass Red M 24.13mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 18-22AWG Brass Red M 24.13mm Tin
Search Keywords: 18RA250T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    18RA-250T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately You may purchase in-stock quantity up to 57
Minimum Order:
100
Available in less than min:
57
Order Increment:
100
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$1.551
100
$1.410
300
$1.310
500
$1.290
1,000
$1.260
2,500
$1.210
5,000
$1.180
7,500
$1.160
10,000 +
$1.140
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
73
Minimum Order:
50