Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ring Tongue Terminal 16-22AWG Copper Red 24.63mm Electro Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 16-22AWG Copper Red 24.63mm Electro Tin
Search Keywords: 18RA10X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    18RA-10X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.82 mm
  • Wire Size:
    16-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately You may purchase in-stock quantity up to 44
On Order:
1,361   can ship 12/23/24
Minimum Order:
100
Available in less than min:
44
Order Increment:
100
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$1.404
100
$1.276
300
$1.040
500
$1.030
1,000
$1.018
2,500
$0.997
5,000
$0.987
7,500
$0.977
10,000 +
$0.967
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,038
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5