Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 26.92mm Electro Tin

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 26.92mm Electro Tin
Search Keywords: 10RC10
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Thomas & Betts
  • 部件编号:
    10RC-10
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.82 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 3,688
Ships today, if you order in
起订量:
25
6 Weeks 可以发货 11/22/24
添加到购物车
数量
Unit Price
25
$1.280
250
$1.040
500
$0.994
1,000
$0.951
2,500
$0.912
5,000
$0.888
7,500
$0.874
10,000 +
$0.861
Click for Quote
Log in 解锁特价
Packaged Differently
有存货:
1,872
起订量:
500
CUSTOMERS ALSO BOUGHT
5