Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Counter/Divider Dual 4-Bit Binary UP 14-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Counter/Divider Dual 4-Bit Binary UP 14-Pin PDIP Tube
Search Keywords: SN74LS393N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Texas Instrument
  • Part No:
    SN74LS393N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Fabrication Technology:
    Bipolar
  • Mounting:
    Through Hole
  • Family:
    SN74LS393
  • Dimension:
    19.69(Max) x 6.6(Max) x 5.08(Max) - 0.51(Min) mm
  • Logic Family:
    LS
  • Maximum Operating Supply Voltage:
    5.25 V
  • Logic Function:
    Counter/Divider
  • Minimum Operating Supply Voltage:
    4.75 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 514
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$2.51
10
$2.27
25
$1.71
50 +
$1.22
Click for Quote
Log in to unlock special pricing