Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SN74CBT3861DBQR

Texas Instrument

Bus Switch 1-Element CMOS 10-IN 24-Pin SSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Bus Switch 1-Element CMOS 10-IN 24-Pin SSOP T/R
Search Keywords: SN74CBT3861DBQR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Texas Instrument
  • Part No:
    SN74CBT3861DBQR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Fabrication Technology:
    CMOS
  • Maximum Low Level Output Current:
    128 mA
  • Dimension:
    8.75(Max) x 4(Max) x 1.5(Max) mm
  • Family:
    SN74CBT3861
  • Maximum High Level Output Current:
    -128 mA
  • Logic Family:
    CBT
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,435
Ships today, if you order in
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$4.62
100
$1.32
250
$1.12
500
$0.98
750
$0.89
1,000
$0.81
2,500
$0.74
5,000 +
$0.71
Click for Quote
Log in to unlock special pricing