Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Counter/Divider Single 4-Bit Decade UP 14-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Counter/Divider Single 4-Bit Decade UP 14-Pin PDIP Tube
Search Keywords: SN7492AN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Texas Instrument
  • Part No:
    SN7492AN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Family:
    SN7492
  • Maximum Operating Supply Voltage:
    5.25 V
  • Fabrication Technology:
    Bipolar
  • Logic Family:
    TTL
  • Minimum Operating Supply Voltage:
    4.75 V
  • Logic Function:
    Counter/Divider
  • Dimension:
    19.69(Max) x 6.6(Max) x 5.08(Max) - 0.51(Min) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$8.95
10
$5.91
25 +
$4.54
Click for Quote
Log in to unlock special pricing