Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Monostable Multivibrator Single 14-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Monostable Multivibrator Single 14-Pin PDIP Tube
Search Keywords: SN74121N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Texas Instrument
  • Part No:
    SN74121N
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging:
    Tube
  • Mounting:
    Through Hole
  • Dimension:
    19.69(Max) x 6.6(Max) x 5.08(Max) - 0.51(Min) mm
  • Number of Elements per Chip:
    1
  • Logic Family:
    TTL
  • Logic Function:
    Monostable Multivibrator
  • Family:
    SN74121
  • Maximum Low Level Output Current:
    16 mA
  • Maximum Quiescent Current:
    13(Typ) mA
  • Maximum High Level Output Current:
    -0.4 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
9 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
1
$12.12
25
$4.14
500
$2.07
1,000
$1.94
2,500
$1.81
5,000 +
$1.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5