Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BQ24020DRCR

Texas Instrument

Linear Charge Management Li-Ion/Li-Pol Packs 1000mA 4.2V 10-Pin VSON EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Linear Charge Management Li-Ion/Li-Pol Packs 1000mA 4.2V 10-Pin VSON EP T/R
Search Keywords: BQ24020DRCR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Texas Instrument
  • Part No:
    BQ24020DRCR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    BQ24020
  • Battery Type:
    Li-Ion,Li-Pol Packs
  • Dimension:
    3.1(Max) x 3.1(Max) x 0.95(Max) mm
  • Output Current:
    1000(Max) mA
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,689
Ships today, if you order in
Minimum Order:
10
9 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
10
$15.43
50
$2.69
100
$1.82
500
$1.59
1,000 +
$1.52
Click for Quote
Log in to unlock special pricing