Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

XCSMP80L2

TES Electric

Switch Safety Interlock N.C. 3PST Key 1.5A 240VAC 250VDC Cable 5000000Cycles Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.C. 3PST Key 1.5A 240VAC 250VDC Cable 5000000Cycles Screw Mount
Search Keywords: range of product:Preventa Safety detection, product or component type:safety switch, component name:XCSMP, design:miniature, material:plastic, head type:key operated fixed head, contacts type and composition:3 NC, contacts operation:slow-break, simultaneous, solenoid contacts type and composition:, cable entry:, electromagnet interlocking:, [Us] rated supply voltage:, cable outer diameter:, electrical connection:pre-cabled, number of poles:3, locking options description:without locking of actuator, local signalling:, signalling circuit voltage:
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    XCSMP80L2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    3PST
  • Maximum Current Rating:
    1.5@120VAC A
  • Terminal Type:
    Wire Lead
  • Switch Configuration:
    N.C.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
9 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
1
$143.07
3
$134.39
5 +
$132.69
Click for Quote
Log in to unlock special pricing