Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

XCMD2124M12

TES Electric

Switch Limit N.O./N.C. SPDT Top Roller Lever Plunger Connector 1.5A 240VAC 250VDC 2.5N Linear Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Top Roller Lever Plunger Connector 1.5A 240VAC 250VDC 2.5N Linear Screw Mount
Search Keywords: range of product:OsiSense XC, series name:standard format, product or component type:limit switch, product specific application:, device short name:XCMD, sensor design:miniature, reset:, body type:plug-in body, head type:plunger head, material:metal, body material:zamak, head material:zamak, fixing mode:by the body, movement of operating head:linear, type of operator:spring return roller lever plunger metal (retractable), type of approach:lateral approach 1 direction, number of poles:1, contacts type and composition:1 C/O, contacts operation:snap action
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    XCMD2124M12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Compact
  • Actuator Style:
    Top Roller Lever Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    2.5(Min) N
  • Maximum Current Rating:
    1.5@240VAC A
  • Terminal Type:
    Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$131.36
5
$119.36
10
$114.65
25 +
$110.30
Click for Quote
Log in to unlock special pricing