Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

XCMD2110L2

TES Electric

Switch Limit N.O./N.C. DPST Top Plunger Screw Mount 1.5A 240VAC 250VDC 8.5N Linear Connector

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. DPST Top Plunger Screw Mount 1.5A 240VAC 250VDC 8.5N Linear Connector
Search Keywords: XCMD2110L2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TES Electric
  • Part No:
    XCMD2110L2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Actuator Style:
    Top Plunger13659
  • Pole Throw Configuration:
    DPST13683
  • Switch Configuration:
    N.O./N.C.13689
  • Operating Force:
    8.5(Min) N
  • Dimension:
    N/A
  • Maximum Current Rating:
    1.5@240VAC A
  • Terminal Type:
    Connector13690
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight13661
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$108.15
5
$66.55
10
$60.93
25
$57.68
50
$56.18
100 +
$54.76
Click for Quote
Log in to unlock special pricing